3DU10R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: 45,51000 €
Datasheet
Circuit Breaker Magnetic 10A 277 V AC DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 10A 277 V AC DC DIN Rail
3DU10R
3DU10R
Circuit Breaker Basics - Another Teaching Moment

3DU10R

DigiKey Part Number
1920-1613-ND
Manufacturer
Manufacturer Product Number
3DU10R
Description
CIR BRKR THRM-MAG 10A LEVER
Customer Reference
Detailed Description
Circuit Breaker Magnetic 10A 277 V AC DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic
Manufacturer
Altech Corporation
Current Rating (Amps)
10A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Number of Poles
3
Part Status
Obsolete
Approval Agency
CE, UL
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3D10URAltech Corporation03D10UR-ND45,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes