
3D03UL | |
|---|---|
DigiKey Part Number | 3D03UL-ND |
Manufacturer | |
Manufacturer Product Number | 3D03UL |
Description | 3D03UL 0.3A CIRCUIT BREAKER D CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 300mA 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 300mA |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, cULus, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,48000 € | 85,48 € |
| Unit Price without VAT: | 85,48000 € |
|---|---|
| Unit Price with VAT: | 101,72120 € |

