3CU32L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: 86,56000 €
Circuit Breaker Thermal Magnetic 32A 480 V AC 250 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 32A 480 V AC 250 V DC Lever DIN Rail
3CU32L
3CU32L
Circuit Breaker Basics - Another Teaching Moment

3CU32L

DigiKey Part Number
1920-1967-ND
Manufacturer
Manufacturer Product Number
3CU32L
Description
3CU32L32AMCBCCHAR3P 480Y/277VACU
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 32A 480 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
32A
Voltage Rating - AC
480 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes