
3CU12M | |
|---|---|
DigiKey Part Number | 1920-3CU12M-ND |
Manufacturer | |
Manufacturer Product Number | 3CU12M |
Description | 3CU12M,12A MCB, C CHAR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,60000 € | 54,60 € |
| Unit Price without VAT: | 54,60000 € |
|---|---|
| Unit Price with VAT: | 64,97400 € |

