Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail
2G6UM
2G6UM
Circuit Breaker Basics - Another Teaching Moment

3C20UL

DigiKey Part Number
1920-1491-ND
Manufacturer
Manufacturer Product Number
3C20UL
Description
CIR BRKR THRM-MAG 20A LEVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 20A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
20A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,48000 €85,48 €
Manufacturers Standard Package
Unit Price without VAT:85,48000 €
Unit Price with VAT:101,72120 €