
3BU12M | |
|---|---|
DigiKey Part Number | 1920-3BU12M-ND |
Manufacturer | |
Manufacturer Product Number | 3BU12M |
Description | 3BU12M, 12A MCB, B CHAR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 12A 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 12A |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,60000 € | 54,60 € |
| Unit Price without VAT: | 54,60000 € |
|---|---|
| Unit Price with VAT: | 64,97400 € |

