
3BU05M | |
|---|---|
DigiKey Part Number | 1920-3BU05M-ND |
Manufacturer | |
Manufacturer Product Number | 3BU05M |
Description | 3BU05M,0.5A MCB, B CHAR |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 500mA 480 V AC DC Lever DIN Rail |
Category | Current Rating (Amps) 500mA |
Manufacturer Altech Corporation | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, UL508 |
Breaker Type Thermal Magnetic |

