
39.8556 | |
|---|---|
DigiKey Part Number | 1920-39.8556-ND |
Manufacturer | |
Manufacturer Product Number | 39.8556 |
Description | PCB TERMINAL PUSH-IN 6 POLE, 7.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Altech Corporation | Wire Gauge 8-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 35 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,04560 € | 352,28 € |
| Unit Price without VAT: | 7,04560 € |
|---|---|
| Unit Price with VAT: | 8,38426 € |

