
39.5657 | |
|---|---|
DigiKey Part Number | 1920-39.5657-ND |
Manufacturer | |
Manufacturer Product Number | 39.5657 |
Description | PCB TERMINAL FIXED 7 POLE, PUSH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 14-20 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 10 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,49880 € | 124,94 € |
| Unit Price without VAT: | 2,49880 € |
|---|---|
| Unit Price with VAT: | 2,97357 € |

