
39.5451 | |
|---|---|
DigiKey Part Number | 1920-39.5451-ND |
Manufacturer | |
Manufacturer Product Number | 39.5451 |
Description | PCB TERMINAL FIXED 1 POLE, PUSH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-26 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 1 | Operating Temperature -30°C ~ 105°C |
Mating Orientation Vertical with Board | Housing Material Polybutylene Terephthalate (PBT) |
Current 6 A | Contact Material - Plating Brass |
Voltage 300 V | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,38250 € | 38,25 € |
| Unit Price without VAT: | 0,38250 € |
|---|---|
| Unit Price with VAT: | 0,45518 € |

