39.5408 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,84047 €
Datasheet
Image for 39.5408 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.5408

DigiKey Part Number
1920-39.5408-ND
Manufacturer
Manufacturer Product Number
39.5408
Description
PCB TERMINAL FIXED 8 POLE, PUSH-
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-26 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
8
Operating Temperature
-30°C ~ 105°C
Pitch
0.150" (3.81mm)
Housing Material
Polybutylene Terephthalate (PBT)
Mating Orientation
Horizontal with Board
Contact Material - Plating
Brass
Current
6 A
Clamp Material - Plating
Steel, Stainless
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA0871500000GAmphenol Anytek0HA0871500000G-ND0,84047 €Parametric Equivalent
Available To Order
Factory Stock: 300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202,94050 €58,81 €
Manufacturers Standard Package
Unit Price without VAT:2,94050 €
Unit Price with VAT:3,49920 €