Image for 39.5401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.5401

DigiKey Part Number
1920-39.5401-ND
Manufacturer
Manufacturer Product Number
39.5401
Description
PCB TERMINAL FIXED 1 POLE, PUSH-
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-26 AWG
Manufacturer
Altech Corporation
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Lever Actuated
Number of Levels
1
Color
Gray
Positions Per Level
1
Operating Temperature
-30°C ~ 105°C
Mating Orientation
Horizontal with Board
Housing Material
Polybutylene Terephthalate (PBT)
Current
6 A
Contact Material - Plating
Brass
Voltage
300 V
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,38250 €38,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38250 €
Unit Price with VAT:0,45518 €