
39.5309 | |
|---|---|
DigiKey Part Number | 1920-39.5309-ND |
Manufacturer | |
Manufacturer Product Number | 39.5309 |
Description | PCB TERMINAL FIXED 9 POLE, PUSH- |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-26 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 9 | Operating Temperature -30°C ~ 105°C |
Pitch 0.100" (2.54mm) | Housing Material Polybutylene Terephthalate (PBT) |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass |
Current 6 A | Clamp Material - Plating Steel, Stainless |
Voltage 150 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,32300 € | 66,46 € |
| Unit Price without VAT: | 3,32300 € |
|---|---|
| Unit Price with VAT: | 3,95437 € |

