
39.5111 | |
|---|---|
DigiKey Part Number | 1920-39.5111-ND |
Manufacturer | |
Manufacturer Product Number | 39.5111 |
Description | PCB TERMINAL FIXED 11 POLE, PUSH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Angled 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer Altech Corporation | Wire Gauge 20-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Push Button Actuated |
Positions Per Level 11 | Color Gray |
Pitch 0.098" (2.50mm) | Operating Temperature -30°C ~ 105°C |
Mating Orientation Angled | Housing Material Polyamide (PA66), Nylon 6/6 |
Current 2 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39.5161 | Altech Corporation | 0 | 1920-39.5161-ND | 2,02300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,02300 € | 40,46 € |
| Unit Price without VAT: | 2,02300 € |
|---|---|
| Unit Price with VAT: | 2,40737 € |

