
39.4209 | |
|---|---|
DigiKey Part Number | 1920-39.4209-ND |
Manufacturer | |
Manufacturer Product Number | 39.4209 |
Description | TERM BLOCK PLUG 9POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Altech Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 9 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 9 | Features Mating Flange, Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 12mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - IEC 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,70280 € | 285,14 € |
| Unit Price without VAT: | 5,70280 € |
|---|---|
| Unit Price with VAT: | 6,78633 € |

