1 Pole Power Distribution Block 255 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38686

DigiKey Part Number
1920-38686-ND
Manufacturer
Manufacturer Product Number
38686
Description
1 POLE ALUM.DISTI.BLOCK,255A, UL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Pole Power Distribution Block 255 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Side Connections Per Pole
6
Manufacturer
Altech Corporation
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Active
Line Side Wire/Stud Size
250MCM (kcmil) - #2CU/AL
Type
Power Distribution Block
Load Side Wire/Stud Size
2 - #14CU/AL
Number of Poles
1
Voltage - Rated
1000 V
Line Side Connections Per Pole
1
Current Rating (Amps)
255 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 78
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,44000 €49,44 €
Manufacturers Standard Package
Unit Price without VAT:49,44000 €
Unit Price with VAT:58,83360 €