
3805231 | |
|---|---|
DigiKey Part Number | 3805231-ND |
Manufacturer | |
Manufacturer Product Number | 3805231 |
Description | PG36 CONDUIT GLAND NW37 ANGULAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter, 90° For POLYFLEX® Conduit Tubing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, 90° | |
For Use With/Related Products | POLYFLEX® Conduit Tubing | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | PG36 Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,94500 € | 119,45 € |
| Unit Price without VAT: | 11,94500 € |
|---|---|
| Unit Price with VAT: | 14,21455 € |

