
38049 | |
|---|---|
DigiKey Part Number | 1920-1626-ND |
Manufacturer | |
Manufacturer Product Number | 38049 |
Description | BLOCK PWR DISTRIB 1POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 80 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-8 AWG | |
Load Side Wire/Stud Size | 4-8 AWG, 10-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 80 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,34780 € |

