
38.5310 | |
|---|---|
DigiKey Part Number | 1920-38.5310-ND |
Manufacturer | |
Manufacturer Product Number | 38.5310 |
Description | PCB TERMINAL, SPRING, 10 POLE, 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 10 | Operating Temperature -30°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 15 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.5210 | Altech Corporation | 0 | 1920-38.5210-ND | 3,87560 € | Parametric Equivalent |
| 38.5410 | Altech Corporation | 0 | 1920-38.5410-ND | 3,87560 € | Parametric Equivalent |
| 11034.0 | Conta-Clip, Inc. | 0 | 2080-11034.0-ND | 2,37620 € | Parametric Equivalent |
| 11034.1 | Conta-Clip, Inc. | 0 | 2080-11034.1-ND | 3,72040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,87560 € | 193,78 € |
| Unit Price without VAT: | 3,87560 € |
|---|---|
| Unit Price with VAT: | 4,61196 € |

