Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

38.5213 | |
|---|---|
DigiKey Part Number | 1920-38.5213-ND |
Manufacturer | |
Manufacturer Product Number | 38.5213 |
Description | PCB TERMINAL, SPRING, 13 POLE, 1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 13 | Operating Temperature -30°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 15 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.5313 | Altech Corporation | 0 | 1920-38.5313-ND | 5,02300 € | Parametric Equivalent |
| 38.5413 | Altech Corporation | 0 | 1920-38.5413-ND | 5,02300 € | Parametric Equivalent |
| 11037.0 | Conta-Clip, Inc. | 0 | 2080-11037.0-ND | 3,00960 € | Parametric Equivalent |
| 11037.1 | Conta-Clip, Inc. | 0 | 2080-11037.1-ND | 4,04300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,02300 € | 100,46 € |
| Unit Price without VAT: | 5,02300 € |
|---|---|
| Unit Price with VAT: | 5,97737 € |

