Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

38.4218 | |
|---|---|
DigiKey Part Number | 1920-38.4218-ND |
Manufacturer | |
Manufacturer Product Number | 38.4218 |
Description | PCB TERMINAL, SPRING, 18 POLE, 7 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 18 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.4318 | Altech Corporation | 0 | 1920-38.4318-ND | 6,91800 € | Parametric Equivalent |
| 38.4418 | Altech Corporation | 0 | 1920-38.4418-ND | 6,91800 € | Parametric Equivalent |
| 10898.0 | Conta-Clip, Inc. | 0 | 2080-10898.0-ND | 5,40960 € | Parametric Equivalent |
| 10898.1 | Conta-Clip, Inc. | 0 | 2080-10898.1-ND | 5,65480 € | Parametric Equivalent |
| 10946.0 | Conta-Clip, Inc. | 0 | 2080-10946.0-ND | 5,40960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,91800 € | 138,36 € |
| Unit Price without VAT: | 6,91800 € |
|---|---|
| Unit Price with VAT: | 8,23242 € |

