
38.4209 | |
|---|---|
DigiKey Part Number | 1920-38.4209-ND |
Manufacturer | |
Manufacturer Product Number | 38.4209 |
Description | PCB TERMINAL, SPRING, 9 POLE, 7. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 9 | Operating Temperature -30°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 16 A | Clamp Material - Plating Steel, Stainless |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38.4309 | Altech Corporation | 0 | 1920-38.4309-ND | 3,49300 € | Parametric Equivalent |
| 38.4409 | Altech Corporation | 0 | 1920-38.4409-ND | 3,49300 € | Parametric Equivalent |
| 10889.0 | Conta-Clip, Inc. | 0 | 2080-10889.0-ND | 2,88080 € | Parametric Equivalent |
| 10889.1 | Conta-Clip, Inc. | 0 | 2080-10889.1-ND | 3,52280 € | Parametric Equivalent |
| 10937.0 | Conta-Clip, Inc. | 0 | 2080-10937.0-ND | 2,88080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,49300 € | 174,65 € |
| Unit Price without VAT: | 3,49300 € |
|---|---|
| Unit Price with VAT: | 4,15667 € |

