38.3111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 9,02600 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,70340 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 12,70340 €
Datasheet
Image for 38.3111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38.3111

DigiKey Part Number
1920-38.3111-ND
Manufacturer
Manufacturer Product Number
38.3111
Description
PCB TERMINAL, SPRING, 11 POLE, 5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Altech Corporation
Wire Gauge
14-28 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
2
Color
Green
Positions Per Level
11
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
45° (135°) Angle with Board
Contact Material - Plating
Copper Alloy
Current
16 A
Clamp Material - Plating
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
38.3211Altech Corporation01920-38.3211-ND9,02600 €Parametric Equivalent
13343.1Conta-Clip, Inc.02080-13343.1-ND12,70340 €Parametric Equivalent
13391.1Conta-Clip, Inc.02080-13391.1-ND12,70340 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,02600 €451,30 €
Manufacturers Standard Package
Unit Price without VAT:9,02600 €
Unit Price with VAT:10,74094 €