
38.211 | |
|---|---|
DigiKey Part Number | 38.211-ND |
Manufacturer | |
Manufacturer Product Number | 38.211 |
Description | PCB HEADER 11 P 7.62MM STLZ960/1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Category | Header Orientation 90°, Right Angle |
Manufacturer Altech Corporation | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 11 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 11 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 1 | Insulation Height 0.472" (12.00mm) |
Pitch 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,71100 € | 54,22 € |
| Unit Price without VAT: | 2,71100 € |
|---|---|
| Unit Price with VAT: | 3,22609 € |

