
38.2106 | |
|---|---|
DigiKey Part Number | 1920-38.2106-ND |
Manufacturer | |
Manufacturer Product Number | 38.2106 |
Description | PCB TERMINAL, SPRING, 6 POLE, 5. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Altech Corporation | Wire Gauge 14-28 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 15 A | Clamp Material - Plating Steel, Stainless |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,91220 € | 95,61 € |
| Unit Price without VAT: | 1,91220 € |
|---|---|
| Unit Price with VAT: | 2,27552 € |

