
38.202 | |
|---|---|
DigiKey Part Number | 38.202-ND |
Manufacturer | |
Manufacturer Product Number | 38.202 |
Description | PCB HEADER 2 P 7.62MM STLZ960/02 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.300" (7.62mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49290 € | 49,29 € |
| Unit Price without VAT: | 0,49290 € |
|---|---|
| Unit Price with VAT: | 0,58655 € |

