
38.1101 | |
|---|---|
DigiKey Part Number | 1920-38.1101-ND |
Manufacturer | |
Manufacturer Product Number | 38.1101 |
Description | PCB TERMINAL, SPRING, 1 POLE, 2. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-28 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy |
Current 4 A | Clamp Material - Plating Steel, Stainless |
Voltage 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35700 € | 35,70 € |
| Unit Price without VAT: | 0,35700 € |
|---|---|
| Unit Price with VAT: | 0,42483 € |

