
37.866 | |
|---|---|
DigiKey Part Number | 37.866-ND |
Manufacturer | |
Manufacturer Product Number | 37.866 |
Description | PCB HEADER DOUBLE LEVEL 16 P 5.0 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 16 | Color Green |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 2 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.925" (23.50mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,13333 € | 77,00 € |
| Unit Price without VAT: | 5,13333 € |
|---|---|
| Unit Price with VAT: | 6,10866 € |

