
37.755 | |
|---|---|
DigiKey Part Number | 37.755-ND |
Manufacturer | |
Manufacturer Product Number | 37.755 |
Description | PCB HEADER 5 P 5.08MM STLZ990/05 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 45° Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 5 | Color Green |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.571" (14.50mm) |
Header Orientation 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,35980 € | 67,99 € |
| Unit Price without VAT: | 1,35980 € |
|---|---|
| Unit Price with VAT: | 1,61816 € |

