
37.665 | |
|---|---|
DigiKey Part Number | 37.665-ND |
Manufacturer | |
Manufacturer Product Number | 37.665 |
Description | PCB HEADER 15 P 5.08MM STLZ990/1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 15 | Color Green |
Positions Per Level 15 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.571" (14.50mm) |
Header Orientation 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,06250 € | 81,25 € |
| Unit Price without VAT: | 4,06250 € |
|---|---|
| Unit Price with VAT: | 4,83438 € |

