
37.562 | |
|---|---|
DigiKey Part Number | 37.562-ND |
Manufacturer | |
Manufacturer Product Number | 37.562 |
Description | PCB HEADER 12 P 5.00MM STL950/12 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 12 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 250 V |
Number of Positions 12 | Color Green |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.331" (8.40mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,50700 € | 50,14 € |
| Unit Price without VAT: | 2,50700 € |
|---|---|
| Unit Price with VAT: | 2,98333 € |

