
37.521 | |
|---|---|
DigiKey Part Number | 37.521-ND |
Manufacturer | |
Manufacturer Product Number | 37.521 |
Description | PCB HEADER 21 P 5.08MM STLZ950/2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 21 | Color Green |
Positions Per Level 21 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,42900 € | 44,29 € |
| Unit Price without VAT: | 4,42900 € |
|---|---|
| Unit Price with VAT: | 5,27051 € |

