Image for 37.512 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37.512

DigiKey Part Number
37.512-ND
Manufacturer
Manufacturer Product Number
37.512
Description
PCB HEADER 12 P 5.08MM STLZ950/1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Altech Corporation
Header Orientation
Vertical
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - UL
15 A
Type
Header, Male Pins, Shrouded (2 Side)
Voltage - UL
300 V
Number of Positions
12
Contact Tail Length
0.154" (3.90mm)
Positions Per Level
12
Insulation Height
0.472" (12.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
202,50700 €50,14 €
Manufacturers Standard Package
Unit Price without VAT:2,50700 €
Unit Price with VAT:2,98333 €