
37.465 | |
|---|---|
DigiKey Part Number | 37.465-ND |
Manufacturer | |
Manufacturer Product Number | 37.465 |
Description | PCB HEADER 15 P 5.08MM STLZ950/1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Altech Corporation | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.331" (8.40mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,13600 € | 62,72 € |
| Unit Price without VAT: | 3,13600 € |
|---|---|
| Unit Price with VAT: | 3,73184 € |

