
37.461 | |
|---|---|
DigiKey Part Number | 37.461-ND |
Manufacturer | |
Manufacturer Product Number | 37.461 |
Description | PCB HEADER 11 P 5.08MM STLZ950/1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 11 | Color Green |
Positions Per Level 11 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.200" (5.08mm) | Insulation Height 0.331" (8.40mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,30300 € | 46,06 € |
| Unit Price without VAT: | 2,30300 € |
|---|---|
| Unit Price with VAT: | 2,74057 € |

