
37.404 | |
|---|---|
DigiKey Part Number | 37.404-ND |
Manufacturer | |
Manufacturer Product Number | 37.404 |
Description | PCB HEADER 4 P 5.00MM STL950/045 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 12 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 250 V |
Number of Positions 4 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.154" (3.90mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.472" (12.00mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,84140 € | 42,07 € |
| Unit Price without VAT: | 0,84140 € |
|---|---|
| Unit Price with VAT: | 1,00127 € |

