
37.357 | |
|---|---|
DigiKey Part Number | 37.357-ND |
Manufacturer | |
Manufacturer Product Number | 37.357 |
Description | PCB HEADER 7 P 5.00MM STL950/075 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Category | Header Orientation 90°, Right Angle |
Manufacturer Altech Corporation | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Green |
Number of Positions 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 7 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.331" (8.40mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,47033 € | 44,11 € |
| Unit Price without VAT: | 1,47033 € |
|---|---|
| Unit Price with VAT: | 1,74969 € |

