
37.352 | |
|---|---|
DigiKey Part Number | 37.352-ND |
Manufacturer | |
Manufacturer Product Number | 37.352 |
Description | PCB HEADER 2 P 5.00MM STL950/025 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (2 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.197" (5.00mm) | Insulation Height 0.331" (8.40mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

