
37.124 | |
|---|---|
DigiKey Part Number | 37.124-ND |
Manufacturer | |
Manufacturer Product Number | 37.124 |
Description | PCB HDR 24P 5.08MM HORZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Current - UL 15 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 24 | Color Green |
Positions Per Level 24 | Features Interlocking (Side) |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.331" (8.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,02300 € | 50,23 € |
| Unit Price without VAT: | 5,02300 € |
|---|---|
| Unit Price with VAT: | 5,97737 € |

