
36.416 | |
|---|---|
DigiKey Part Number | 36.416-ND |
Manufacturer | |
Manufacturer Product Number | 36.416 |
Description | PCB HDR 16P 3.81MM STLZ1550/16G3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Category | Termination Style Solder |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 125 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 16 | Color Green |
Positions Per Level 16 | Features Interlocking (Side) |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.272" (6.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3,34867 € | 50,23 € |
| Unit Price without VAT: | 3,34867 € |
|---|---|
| Unit Price with VAT: | 3,98492 € |

