
36.302 | |
|---|---|
DigiKey Part Number | 36.302-ND |
Manufacturer | |
Manufacturer Product Number | 36.302 |
Description | PCB PLUG 2P 3.81MM HORZ AKZ1550/ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Altech Corporation | Current - IEC 8A |
Series | Voltage - IEC 125 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 16-28 AWG |
Number of Positions 2 | Wire Gauge or Range - mm² 0.08-1.31mm² |
Positions Per Level 2 | Color Green |
Number of Levels 1 | Wire Strip Length 7mm |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.433" (11.00mm) |
Termination Style Screw - Rising Cage Clamp |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86690 € | 86,69 € |
| Unit Price without VAT: | 0,86690 € |
|---|---|
| Unit Price with VAT: | 1,03161 € |

