
36.111 | |
|---|---|
DigiKey Part Number | 36.111-ND |
Manufacturer | |
Manufacturer Product Number | 36.111 |
Description | PCB PLUG 11P 5.08MM VERT AKZ1200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Altech Corporation | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 12-22 AWG |
Number of Positions 11 | Wire Gauge or Range - mm² 0.5-2.5mm² |
Positions Per Level 11 | Color Green |
Number of Levels 1 | Features Retention Latches (Wire Side) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7mm |
Plug Wire Entry 90° | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.083" (27.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,54750 € | 270,95 € |
| Unit Price without VAT: | 13,54750 € |
|---|---|
| Unit Price with VAT: | 16,12153 € |

