Image for 36.015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36.015

DigiKey Part Number
36.015-ND
Manufacturer
Manufacturer Product Number
36.015
Description
PCB PLUG 15P 5.08MM VERT AKZ1100
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Altech Corporation
Current - IEC
12A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
15 A
Part Status
Active
Voltage - UL
300 V
Type
Plug, Female Sockets
Wire Gauge or Range - AWG
10-22 AWG
Number of Positions
15
Wire Gauge or Range - mm²
0.5-2.5mm²
Positions Per Level
15
Color
Green
Number of Levels
1
Features
Retention Latches (Wire Side)
Pitch
0.200" (5.08mm)
Wire Strip Length
8mm
Plug Wire Entry
90°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screw - Rising Cage Clamp
Insulation Height
1.043" (26.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,36850 €147,37 €
Manufacturers Standard Package
Unit Price without VAT:7,36850 €
Unit Price with VAT:8,76852 €