34.040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 11,91667 €
Datasheet
Image for 34.040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.040

DigiKey Part Number
1920-34.040-ND
Manufacturer
Manufacturer Product Number
34.040
Description
PCB TERMINAL, DOUBLE LEVEL, 40 P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
2
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
20
Color
Green
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34.020Altech Corporation01920-34.020-ND11,91667 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
523,82400 €119,12 €
Manufacturers Standard Package
Unit Price without VAT:23,82400 €
Unit Price with VAT:28,35056 €