
334-904-01 | |
|---|---|
DigiKey Part Number | 334-904-01-ND |
Manufacturer | |
Manufacturer Product Number | 334-904-01 |
Description | JUNCT BOX POLY 2.2"L X 1.57"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Junction Box Plastic, Polypropylene Gray Cover Included, Hand Held 2.200" L x 1.570" W (55.88mm x 39.88mm) X 0.910" (23.11mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 2.200" L x 1.570" W (55.88mm x 39.88mm) | |
Height | 0.910" (23.11mm) | |
Area (L x W) | 3.50in² (22.6cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,66680 € | 41,67 € |
| Unit Price without VAT: | 1,66680 € |
|---|---|
| Unit Price with VAT: | 1,98349 € |


