Image for 33.008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33.008

DigiKey Part Number
1920-33.008-ND
Manufacturer
Manufacturer Product Number
33.008
Description
AK351/8, PCB TERMINAL, 8P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
12-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Pitch
0.197" (5.00mm)
Color
Green
Mating Orientation
Horizontal with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
303,46767 €104,03 €
Manufacturers Standard Package
Unit Price without VAT:3,46767 €
Unit Price with VAT:4,12653 €