
32NH1AM-6 | |
|---|---|
DigiKey Part Number | 32NH1AM-6-ND |
Manufacturer | |
Manufacturer Product Number | 32NH1AM-6 |
Description | FUSE SQUARE 32A 500VAC RECT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32A 500 VAC Fuse Square Requires Holder |
Category | Voltage Rating - AC 500 VAC |
Manufacturer Altech Corporation | Response Time Fast Blow |
Series | Class NH |
Packaging Bulk | Approval Agency VDE |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Requires Holder | Size / Dimension 2.559" L x 1.654" W x 1.142" H (65.00mm x 42.00mm x 29.00mm) |
Fuse Type Square | Base Product Number |
Current Rating (Amps) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15,44333 € | 46,33 € |
| Unit Price without VAT: | 15,44333 € |
|---|---|
| Unit Price with VAT: | 18,37756 € |

