
32C10X38AM | |
|---|---|
DigiKey Part Number | 32C10X38AM-ND |
Manufacturer | |
Manufacturer Product Number | 32C10X38AM |
Description | FUSE CARTRIDGE 32A 400VAC 5AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32A 400 VAC Fuse Cartridge Requires Holder |
Category | Voltage Rating - AC 400 VAC |
Manufacturer Altech Corporation | Response Time Fast Blow |
Packaging Bulk | Class C |
Part Status Active | Package / Case 5AG, 10mm x 38mm (Midget) |
Mounting Type Requires Holder | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Fuse Type Cartridge | Base Product Number |
Current Rating (Amps) 32A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,51600 € | 25,16 € |
| Unit Price without VAT: | 2,51600 € |
|---|---|
| Unit Price with VAT: | 2,99404 € |

