
320-970 | |
|---|---|
DigiKey Part Number | 1920-2150-ND |
Manufacturer | |
Manufacturer Product Number | 320-970 |
Description | BOX POLYPROPYLENE 2.95"LX2.95"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Gray Cover Included, Hand Held 2.950" L x 2.950" W (74.93mm x 74.93mm) X 1.650" (41.91mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.950" L x 2.950" W (74.93mm x 74.93mm) | |
Height | 1.650" (41.91mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,53300 € | 25,33 € |
| Unit Price without VAT: | 2,53300 € |
|---|---|
| Unit Price with VAT: | 3,01427 € |

