6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
32.406
32.406

32.406

DigiKey Part Number
1920-1855-ND
Manufacturer
Manufacturer Product Number
32.406
Description
TERM BLOCK PCB FNT 6P 58MM 15A G
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
32.406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Altech Corporation
Voltage
300 V
Packaging
Bulk
Wire Gauge
14-28 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw - Rising Cage Clamp
Positions Per Level
6
Features
Interlocking (Side)
Pitch
0.200" (5.08mm)
Color
Gray
Mating Orientation
Horizontal with Board
Housing Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 350
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €